TRACOPOWER THM 30 WI DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,552,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩1,552,740.00₩155,274.00
5 - 9₩1,513,940.00₩151,394.00
10 +₩1,476,080.00₩147,608.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-1518
제조사 부품 번호:
THM 30-4811WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Maximum Output Power

30W

Package Type

DIP

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Series

THM 30 WI

Width

25.4mm

Maximum Operating Temperature

80°C

Efficiency

89%

Minimum Operating Temperature

-40°C

TRACOPOWER THM 30 WI Series DC-DC Converter, 5V Voltage Rating, 30W Power Rating - THM 30-4811WI


This DC-DC converter is designed for a wide range of applications, particularly in medical and industrial settings. The converter features a 5V DC output with a power rating of 30W, making it suitable for various demanding tasks. The compact design measures 50.8mm in length, 25.4mm in width, and has a depth of just 10.2mm.

Features & Benefits


• Provides a high-efficiency rate of 89% for effective power conversion

• Operates under a broad input voltage range of 18 to 75V DC shows system reliability

• Offers reinforced isolation rated at 5000VAC for safety

• Features a low leakage current of less than 2.5 00B5 (μ) A for medical compliance

• Suitable for operating temperatures from -40°C to +80°C supports diverse conditions

Applications


• Used with medical equipment requiring reliable power isolation

• Ideal for automation systems in industrial settings

• Supports power supplies for control and measurement devices

• Works effectively for IGBT drivers in various electronic

What are the implications of the 5 kV AC isolation rating?


The 5 kV AC isolation rating ensures that the unit meets strict safety standards, reducing the risk of electrical interference and protecting users from potential electric shock, particularly in medical environments.

How does the input voltage range affect operational flexibility?


The wide input voltage range of 18 to 75V DC allows the converter to be used in diverse situations, accommodating fluctuations in power supply, which enhances its versatility for various applications.

What safety standards does this device comply with?


This device complies with IEC/EN/ES 60601-1 3rd edition for medical applications and ISO 13485 for quality management, ensuring that it meets the necessary safety and design criteria for healthcare use.

How does the efficiency impact overall performance?


With an efficiency of 89%, it minimises energy loss during conversion, leading to reduced operational costs and improved performance in power-sensitive applications, ensuring reliable and stable operation.

관련된 링크들