TRACO POWER THM 20 WI DC/DC Converter, 14V/ 1.33 A, 75V dc Input, 18V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,242,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩1,242,320.00₩124,232.00-
2 - 3₩1,215,000.00₩121,500.002%
4 +₩1,188,880.00₩118,888.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-1507
제조사 부품 번호:
THM 20-4813WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

14V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.33A

Mount Type

PCB

Input Ratio

4:1

MTBF

1712000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

20W

Width

25.4mm

Series

THM 20 WI

Length

40.64mm

Depth

10.2mm

Standards/Approvals

No

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Traco 20W PCB Mount DC-DC Converters - THM 20WI Series


From TRACO POWER, a range of medically approved 20 W DC-DC converters. Supplied in a compact 1.6” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-20WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.

Features and Benefits


• Wide 4:1 input voltage

• 1.6” x 1.0” standard plastic case

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• IEC/EN/ES 60601-1 3RD edition for 2xMOPP

• Input filter EN55022 class A

• Low leakage current

• Wide operating temperature range -40°C to + 75°C

Applications


• Medical equipment

• Transportation

• Control and measurement

• IGBT drivers

Approvals

ANSI/AAMI ES 60601-1:2005(R) 2012
IEC/EN 60601-1 3rd edition

관련된 링크들