XP Power JWE06 DC/DC Converter, 3.3V dc/ 1.5 A, 75V dc Input, 18V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
135-1211
Distrelec 제품 번호:
304-31-065
제조사 부품 번호:
JWE0648S3V3
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.5A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

DIP-16

Series

JWE06

Depth

8mm

Standards/Approvals

No

Length

23.8mm

Width

13.7mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

XP Power - JWE Series of 6 W DC-DC Isolated Converters


The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.

Features and Benefits


• Regulated Single and Dual Output

• ITE Safety Approvals

• Ultra wide 4:1 Input Range

• DIP 16 Package

• Operating Temperature -40 °C to +105 °C

• 1500 VDC Isolation

• Full Power to +75 °C

• High-power density

• Metal case

3-Year Warranty

XP Power - Isolated DC-DC Converters


관련된 링크들