XP Power JWE06 DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min Temp

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
135-1212
제조사 부품 번호:
JWE0648S05
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

6W

Series

JWE06

Width

13.7mm

Length

23.8mm

Depth

8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

82%

COO (Country of Origin):
TW

XP Power - JWE Series of 6 W DC-DC Isolated Converters


The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.

Features and Benefits


• Regulated Single and Dual Output

• ITE Safety Approvals

• Ultra wide 4:1 Input Range

• DIP 16 Package

• Operating Temperature -40 °C to +105 °C

• 1500 VDC Isolation

• Full Power to +75 °C

• High-power density

• Metal case

3-Year Warranty

XP Power - Isolated DC-DC Converters


관련된 링크들