XP Power JWE08 DC/DC Converter, 3.3V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 135-1227
- 제조사 부품 번호:
- JWE0848S3V3
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 135-1227
- 제조사 부품 번호:
- JWE0848S3V3
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP-16 | |
| Depth | 8mm | |
| Series | JWE08 | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP-16 | ||
Depth 8mm | ||
Series JWE08 | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Length 23.8mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JWE Series of 8 W DC-DC Isolated Converters
The JWE08 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.
Features and Benefits
• Regulated Single and Dual Output
• ITE Safety Approvals
• Ultra wide 4:1 Input Range
• DIP 16 Package
• Operating Temperature -40 °C to +105 °C
• 1500 VDC Isolation
• Full Power to +70 °C
• High-power density
• Metal case
3-Year Warranty
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power JWE08 DC/DC Converter, 24V dc/ 335 mA, 75V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWE08 DC/DC Converter, 12V dc/ 665 mA, 75V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWE08 DC/DC Converter, 15V dc/ 535 mA, 75V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWE08 DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min Temp
- XP Power JWE06 DC/DC Converter, 3.3V dc/ 1.5 A, 75V dc Input, 18V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWE08 DC/DC Converter, 3.3V dc/ 1.6 A, 36V dc Input, 9V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWE06 DC/DC Converter, 3.3V dc/ 1.5 A, 36V dc Input, 9V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWE06 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min