TRACO POWER TEL 3 DC/DC Converter, 15V, -15 V/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 124-7621
- 제조사 부품 번호:
- TEL 3-2423
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩11,080.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩251,440.00
일시적 품절
- 2026년 12월 10일 부터 4 개 단위 배송
- 추가로 2027년 1월 28일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩251,440.00 | ₩25,144.00 | - |
| 2 - 3 | ₩245,900.00 | ₩24,590.00 | ₩11,080.00 |
| 4 + | ₩240,600.00 | ₩24,060.00 | ₩43,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-7621
- 제조사 부품 번호:
- TEL 3-2423
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Width | 20mm | |
| Series | TEL 3 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 32mm | ||
Depth 10.2mm | ||
Width 20mm | ||
Series TEL 3 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1500V DC Isolation, 81% Efficiency - TEL 3 Series - TEL 3-2423
Keep it steady as you go with this DC-DC converter from Traco Power. It's an essential bit of kit that makes sure your downstream devices have a consistent voltage. Inputs anywhere in the range from 18 to 36V DC are converted to a stable output voltage of ±15V DC. The unit has a load regulation of ±1%, as well as ripple and noise below 60mV pk-pk, to keep your output voltage at the desired level.
Features & Benefits
• Through-hole mounting makes a strong connection with the board
• Housed in an industry-standard DIP-24 unit for wide compatibility
• Broad operating temperature range between -40°C and +85°C makes it suitable for use in harsh industrial environments
• Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) for setups where space is at a premium
Applications
• Consumer electronics
• Industrial automation
• Food and beverage production
Does this DC-DC converter provide isolation?
Yes, this component provides 1500V DC isolation. This keeps your downstream electrical devices safe from damage caused by power surges on the supply side.
Approvals
UL Recognised; EN60950; UL1950
관련된 링크들
- TRACOPOWER TEL 3 DC/DC Converter, 15V, -15 V/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 12 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 5 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 2 DC/DC Converter, 15V dc/ 65 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin