TRACOPOWER, 2-Channel DC/DC Converter, 15V dc, -15 V dc, 67 mA 5-Pin, SIP-9
- RS 제품 번호:
- 284-8922
- Distrelec 제품 번호:
- 303-07-999
- 제조사 부품 번호:
- TRV 2-2423M
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩33,460.00
일시적 품절
- 2027년 4월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8922
- Distrelec 제품 번호:
- 303-07-999
- 제조사 부품 번호:
- TRV 2-2423M
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 19.2V | |
| Maximum Input Voltage | 28.8V dc | |
| Minimum Output Current | 67mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-9 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 19.2V | ||
Maximum Input Voltage 28.8V dc | ||
Minimum Output Current 67mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-9 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER series of 2 Watt DC/DC converters in a compact SIP 9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 A, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.
Short circuit protection
Low leakage current
Efficiency
관련된 링크들
- TRACOPOWER TRV 2-2423M, 2-Channel DC/DC Converter, 15V dc, -15 V dc, 67 mA 5-Pin, SIP-9
- TRACOPOWER, 2-Channel DC/DC Converter, 15V dc, 134 mA 5-Pin, SIP-9
- TRACOPOWER TRV 2-2413M, 2-Channel DC/DC Converter, 15V dc, 134 mA 5-Pin, SIP-9
- TRACOPOWER, 2-Channel DC/DC Converter, 5V dc, 400 mA 5-Pin, SIP-9
- TRACOPOWER, 2-Channel DC/DC Converter, 12V dc, 167 mA 5-Pin, SIP-9
- TRACOPOWER TRV 2-2411M, 2-Channel DC/DC Converter, 5V dc, 400 mA 5-Pin, SIP-9
- TRACOPOWER TRV 2-2412M, 2-Channel DC/DC Converter, 12V dc, 167 mA 5-Pin, SIP-9
- TRACOPOWER, 2-Channel DC/DC Converter, 12V dc, -12 V dc, 83 mA 5-Pin, SIP-9