TRACO POWER, 2-Channel DC/DC Converter, 5V dc, 400 mA 5-Pin, SIP-9

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩32,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-8917
Distrelec 제품 번호:
303-07-994
제조사 부품 번호:
TRV 2-2411M
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Minimum Output Current

400mA

Number of Outputs

2

Topology

DC-DC

Package Type

SIP-9

Minimum Operating Temperature

-40°C

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of 2 Watt DC/DC converters in a compact SIP 9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 A, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.

Short circuit protection

Low leakage current

Efficiency

관련된 링크들