TRACO POWER TRV 2-2412M, 2-Channel DC/DC Converter, 12V dc, 167 mA 5-Pin, SIP-9

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
284-7760
Distrelec 제품 번호:
303-07-995
제조사 부품 번호:
TRV 2-2412M
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Minimum Output Current

167mA

Number of Outputs

2

Topology

DC-DC

Package Type

SIP-9

Minimum Operating Temperature

-40°C

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of 2 Watt DC/DC converters in a compact SIP 9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 A, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.

Short circuit protection

Low leakage current

Efficiency

관련된 링크들