ROHM, 5-Channel DC/DC Converter 7-Pin, DIP-7K

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩7,000.00 할인 받기

View bulk pricing options

Subtotal 50 units (supplied in a tube)*

₩119,500.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
50 - 98₩2,390.00-
100 +₩2,320.00₩7,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
255-7706P
제조사 부품 번호:
BM2PDA1Y-Z
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

DC/DC Converter

Minimum Input Voltage

11.1V

Maximum Input Voltage

26V

Number of Outputs

5

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

DIP-7K

Pin Count

7

Maximum Operating Temperature

105°C

Series

BM2PDA

Length

9.27mm

Height

8.63mm

Standards/Approvals

RoHS

Width

6.35mm

Automotive Standard

No

The ROHM Non-isolated type PWM DC/DC converter IC built-in switching MOSFET provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 25 kHz / 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET with 650 V withstand voltage makes the design easy.

PWM current mode method

Frequency hopping function

Burst operation at light load

Built-in 650 V startup circuit

Built-in 650 V super junction MOSFET

VCC UVLO (under voltage lockout)

VCC OVP (over voltage protection)

Over current detection function per cyc

관련된 링크들