ROHM, 5-Channel DC/DC Converter, Selectable, 5V 20-Pin, HTSSOP
- RS 제품 번호:
- 215-9623P
- 제조사 부품 번호:
- BD9P255EFV-CE2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 215-9623P
- 제조사 부품 번호:
- BD9P255EFV-CE2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 40V | |
| Maximum Output Current | 2A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Selectable | |
| Maximum Switching Frequency | 2.2MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | HTSSOP | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 6.4mm | |
| Height | 1mm | |
| Series | BD9P2x5EFV-C | |
| Width | 6.5mm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 40V | ||
Maximum Output Current 2A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Selectable | ||
Maximum Switching Frequency 2.2MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type HTSSOP | ||
Pin Count 20 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 6.4mm | ||
Height 1mm | ||
Series BD9P2x5EFV-C | ||
Width 6.5mm | ||
Automotive Standard AEC-Q100 | ||
The Rohm BD9P series current mode synchronous buck DC/DC converter integrating power MOSFET. It is mainly used in automotive and consumer power supplies.
Soft Start Function
Short circuit protection
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector