HARTING D Sub 15 Way Straight PCB Connector, with Flange Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (25 units, in bags of 25)*

₩2,373,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩2,373,860.00₩94,954.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
751-885
제조사 부품 번호:
09676156715
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

15

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Die Cast Zinc

Termination Type

Solder Cup

Minimum Operating Temperature

-25.00°C

Contact Gender

Female

Maximum Operating Temperature

70.00°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub IP 67 15 Pole Straight is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector with rear frame enhances stability during installation

Solder cup termination allows for secure and efficient connections

Rated current of 5 A supports reliable power transmission

Female connector type ensures compatibility with standard interfaces

Size D-Sub 2 accommodates a variety of applications

Thermoplastic resin housing provides excellent durability

Shell MADE of brass with tin plating offers corrosion resistance

Maximum operating temperature of 70 °C ensures performance in demanding conditions

Minimum operating temperature of -25 °C allows for use in cold environments

Complies with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires solder cup termination for secure connections.

관련된 링크들