HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Subtotal (100 units, in bags of 100)*

₩1,317,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,317,440.00₩13,174.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
745-281
제조사 부품 번호:
09662216702
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

15

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Male contact configuration ensures compatibility with female connectors

D-Sub Shell size 2 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Plated steel Shell offers additional protection against mechanical stress

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires no special tools for mating.

관련된 링크들