HARTING D Sub 37 Way Angled PCB Connector, with Flange Female

Subtotal (1 Bag of 200 units)*

₩15,670,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩15,670,660.00₩78,354.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-149
제조사 부품 번호:
09674526801
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D-Sub 37-pole MinD ANG Female BL Nut M3 is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring efficient connectivity and performance.

Features & Benefits


Connector provides reliable data and signal transmission

Wave soldering termination ensures secure and Durable connections

Rated current of 7.5 A supports various electrical applications

Female contact design allows for easy integration with male connectors

D-Sub Shell size 4 fits standard mounting requirements

Thermoplastic resin housing offers excellent insulation properties

Steel Shell with tin plating enhances mechanical strength and corrosion resistance

37 contacts facilitate multiple connections in a Compact design

Noble metal over nickel plating improves conductivity and reduces wear

Operating temperature range of -55 °C to 125 °C ensures versatility in harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

관련된 링크들