HARTING D Sub 37 Way Angled PCB Connector, with Flange Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩3,367,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩3,367,000.00₩33,670.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
745-847
제조사 부품 번호:
09664536613
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Resin

Minimum Operating Temperature

-55.00°C

Termination Type

Solder Wave

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Female contact design ensures compatibility with male connectors

D-Sub Shell size 4 accommodates multiple contact configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

37 contacts with a grounding pin improve signal integrity

Copper alloy contacts with noble metal plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

관련된 링크들