HARTING D Sub 50 Way Straight PCB Connector, with Flange Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 50 units)*

₩1,306,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,306,560.00₩26,132.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-642
제조사 부품 번호:
09665117501
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

50

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 5 accommodates multiple contact configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Plated steel Shell offers additional protection against mechanical stress

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, it is designed for use in harsh environments with IP-rated protection.

관련된 링크들