LEM LES Series Current Transformer 25 A 5V
- RS 제품 번호:
- 200-3805
- 제조사 부품 번호:
- LES 25-NP
- 제조업체:
- LEM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 200-3805
- 제조사 부품 번호:
- LES 25-NP
- 제조업체:
- LEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEM | |
| Product Type | Current Transformer | |
| Series | LES | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 25A | |
| Maximum Operating Temperature | 105°C | |
| Length | 23.7mm | |
| Weight | 10g | |
| Depth | 13.4mm | |
| Standards/Approvals | UL, IEC 61800-5, CE, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 62109-1 | |
| Width | 21.9mm | |
| Mount Type | PCB | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 300kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEM | ||
Product Type Current Transformer | ||
Series LES | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 25A | ||
Maximum Operating Temperature 105°C | ||
Length 23.7mm | ||
Weight 10g | ||
Depth 13.4mm | ||
Standards/Approvals UL, IEC 61800-5, CE, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 62109-1 | ||
Width 21.9mm | ||
Mount Type PCB | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 300kHz | ||
- COO (Country of Origin):
- BG
The LEM LES series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
관련된 링크들
- LEM LES Series Current Transformer 6 A 5V
- LEM LES Series Current Transformer 50 A 5V
- LEM LES Series Current Transformer 15 A 5V
- LEM LESR Series Current Transformer 25 A 5V
- LEM LPSR Series Current Transformer 25 A 5V
- LEM CKSR Series Current Transformer 25 A 5.25V
- LEM CASR Series Current Transformer 25 A 5.25V
- LEM LAH Series Current Transformer 25 A