LEM LAH Series Current Transformer 25 A
- RS 제품 번호:
- 359-3252
- 제조사 부품 번호:
- LAH 25-NP/SP3
- 제조업체:
- LEM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 359-3252
- 제조사 부품 번호:
- LAH 25-NP/SP3
- 제조업체:
- LEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEM | |
| Product Type | Current Transformer | |
| Series | LAH | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 25A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, IEC 61010-1, EN 50178: 1997, UL | |
| Width | 33.3mm | |
| Length | 21mm | |
| Depth | 11.4mm | |
| Weight | 20g | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 200kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEM | ||
Product Type Current Transformer | ||
Series LAH | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Primary Current 25A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, IEC 61010-1, EN 50178: 1997, UL | ||
Width 33.3mm | ||
Length 21mm | ||
Depth 11.4mm | ||
Weight 20g | ||
Mount Type PCB | ||
Minimum Operating Frequency 200kHz | ||
- COO (Country of Origin):
- BG
LAH-P/SP3, LEM current transformer
When using primary bracket and push-through opening, for example, differential current can be measured
The rated primary current range IPN can be set to 8 A, 12 A or 25 A for LAH 25-NP/SP3, depending on the input pin configuration
For LAH 50-P/SP3, only one primary current is possible
관련된 링크들
- LEM LAH Series Current Transformer 25 A 1:1000 0.31 W 12V, 15 V
- LEM LAH Series Current Transformer 50 A 12V, 15 V
- LEM LAH Series Current Transformer 125 A 1:1000 12V, 15 V
- LEM HXS Series Current Transformer 60 A 5V
- LEM LA25-NP Series Current Transformer 36 A 15V
- LEM CKSR Series Current Transformer 25 A 5.25V
- LEM CASR Series Current Transformer 25 A 5.25V
- LEM LESR Series Current Transformer 25 A 5V