Phoenix Contact Current Transformer

Subtotal (1 unit)*

₩315,125.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩315,125.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
535-902
제조사 부품 번호:
2910323
제조업체:
Phoenix Contact
COO (Country of Origin):
DE
The Phoenix Contact Rogowski coil is designed for precise AC current measurement, making it an ideal solution for applications involving busbars and power lines. With a compact length of 300 mm and a diameter of 95 mm when installed, it provides excellent performance in energy monitoring scenarios. The coil's construction features a robust double insulation system, ensuring safety and reliability in operation. Engineered to measure a frequency range of 40 Hz to 20 kHz, this device adapts seamlessly to various measurement environments. Its exceptional accuracy, classified at 0.2 as per IEC standards, guarantees dependable readings, allowing users to focus on optimising their power systems without concern.

Boasts a strong double insulation for enhanced safety
Supports a wide frequency range for versatile applications
IP54 rating protects against environmental elements
Recognised by international standards for accuracy and safety
Lightweight structure facilitates straightforward installation

관련된 링크들