Phoenix Contact Current Transformer
- RS 제품 번호:
- 535-864
- 제조사 부품 번호:
- 1033482
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩358,121.20
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩358,121.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 535-864
- 제조사 부품 번호:
- 1033482
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
제품 세부 사항
- COO (Country of Origin):
- IT
The Phoenix Contact Rogowski coil for measuring AC current in rails and power lines. Provides accurate and non-intrusive current measurement. Ideal for high-current monitoring in industrial applications. Ensures flexible and easy installation.
Housing material is PC
Coil material is Elastollan
Measuring coil degree of protection is IP54
Coil material is Elastollan
Measuring coil degree of protection is IP54
관련된 링크들
- Phoenix Contact Current Transformer
- Phoenix Contact PACT RCP Series Current Transformer Current Transformer, 8.3mm Bore
- Phoenix Contact MCR Series Current Transformer
- Phoenix Contact Rogowski Coil Current Transformer
- Phoenix Contact PACT RCP Series Current Transformer
- Phoenix Contact Current Transformer Current Transducer, 0 → 100A Input, 20 → 30 V
- Phoenix Contact MCR-SL-CUC-300-I Series Current Transformer Current Transformer, 300A Input, 300:1, 4 → 20 mA
- Phoenix Contact MCR-SL-CUC-200-I Series Current Transformer Current Transformer, 200A Input, 200:1, 4 → 20 mA