Fluke 17XX Current Clamp, BNC Adapter Adapter

Subtotal (1 unit)*

₩327,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6214
제조사 부품 번호:
17XX-CLAMP-ADPT-2V8
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Current Clamp

Adapter Type

BNC Adapter

Connector Type

BNC

Standards/Approvals

IEC 61010-2-30

Model Number

17XX

Safety Category Voltage

600V

Safety Category Level

600 V CATIII 1000 V, CAT IV

COO (Country of Origin):
CN

Fluke Current Clamp, 600V Safety Category, BNC Connector Type - 17XX-CLAMP-ADPT-2V8


This current clamp is a Fluke-designed probe intended for measuring current via a BNC connection to compatible instruments. It is intended for use where safety-rated isolation is required in medium-voltage environments and conforms to recognised laboratory and field measurement standards. The accessory pairs with multimeters and clamp meters that accept a BNC input and is suited to industrial testing tasks that demand clear connector interoperability.

Features and Benefits:


• BNC connector permits straightforward multimeter connection and signal transmission
• Safety rated to 600V CAT III and 1000V CAT IV for higher-voltage environments
• Complies with IEC 61010-2-30, offering standardised measurement safety
• Includes a BNC adapter to interface with legacy and modern instrumentation

Applications


• Suitable for on-site industrial current verification tasks
• Used with multimeters that require a BNC connector for probe input
• Ideal for electrical distribution panel testing under CAT IV conditions
• Can be used for commissioning and maintenance of power systems

What connector type does it use and how does that affect compatibility?


It uses a BNC-style connector, allowing direct attachment to instruments with BNC inputs or via the supplied adapter for devices requiring that interface.

Which safety categories are applicable and what environments are these for?


It is rated for 600V CAT III and 1000V CAT IV, meaning it is intended for measurements on building installations and higher-energy distribution systems respectively.

Is there an applicable standard that governs its measurement safety?


The device meets the IEC 61010-2-30 standard, which specifies safety requirements for electrical measurement probes and accessories.

Does the product include an adapter and what is its function?


A BNC adapter is provided to ensure compatibility between the clamp probe and a range of BNC-equipped measurement instruments.

관련된 링크들