Renesas Electronics, 120MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736120.000000I
- RS 제품 번호:
- 264-3505
- 제조사 부품 번호:
- XLH736120.000000I
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-3505
- 제조사 부품 번호:
- XLH736120.000000I
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 120MHz | |
| Frequency Stability | ±20 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Cut Tape | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 7mm | |
| Series | XL | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 120MHz | ||
Frequency Stability ±20 ppm | ||
Load Capacitance 15pF | ||
Packaging Cut Tape | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 7mm | ||
Series XL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.
Supply voltage 2.5V or 3.3V
Output types LVDS, LVPECL, LVCMOS
관련된 링크들
- Renesas Electronics, 120MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736120.000000I
- Renesas Electronics, 250MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536250.000000I
- Renesas Electronics, 10MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH536010.000000I
- Renesas Electronics, 40MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH736040.000000I
- Renesas Electronics, 4MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536004.000000I
- Renesas Electronics, 66MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536066.000000I
- Renesas Electronics, 36MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536036.000000I
- Renesas Electronics, 32MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736032.000000I