Renesas Electronics, 40MHz XO Crystal Oscillator, 25 ppm HCMOS, 6-Pin Surface Mount XLH736040.000000I

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
263-8042
제조사 부품 번호:
XLH736040.000000I
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

40MHz

Frequency Stability

25 ppm

Packaging

Cut Tape

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Output Level

HCMOS

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7mm

Standards/Approvals

RoHS, REACH

Width

5mm

Series

XL

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics ultra-precision crystal oscillators has key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional bulk quartz and SAW oscillators. It has short lead-time, low cost, low noise, wide frequency range, excellent ambient performance.

Operating temperature 40°C to +85°C

Frequency stability options ±20 to ±100 ppm

Better than ±10% linearity for Vc range

관련된 링크들