Renesas Electronics, 120MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736120.000000I

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
264-3504
제조사 부품 번호:
XLH736120.000000I
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Oscillator Type

XO

Product Type

Crystal Oscillator

Output Frequency

120MHz

Frequency Stability

±20 ppm

Packaging

Cut Tape

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.47V

Minimum Supply Voltage

3.14V

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Series

XL

Width

5mm

Length

7mm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.

Supply voltage 2.5V or 3.3V

Output types LVDS, LVPECL, LVCMOS

관련된 링크들