Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- RS 제품 번호:
- 267-7631
- 제조사 부품 번호:
- 97 90 17
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩1,076,200.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,076,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-7631
- 제조사 부품 번호:
- 97 90 17
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Assortment Kit | |
| Connector Type | Crimp | |
| Kit Contents | Connectors, Crimp Pliers, Cable End Sleeves | |
| Contact Plating | Tin Copper | |
| Contact Material | Copper Tin | |
| Standards/Approvals | REACH, DIN 46228-4: 2020-03 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Assortment Kit | ||
Connector Type Crimp | ||
Kit Contents Connectors, Crimp Pliers, Cable End Sleeves | ||
Contact Plating Tin Copper | ||
Contact Material Copper Tin | ||
Standards/Approvals REACH, DIN 46228-4: 2020-03 | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 97 90 17 Crimp Assortment for wire ferrules 1 x 12 42 195, 1 x 97 53 0, 8, 9 x wire ferrule sets 265 mm
97 90 17 Crimp Assortment In a TANOS MINI-systainer® (solid plastic box). Two stackable plastic inserts with 6 trays each for connectors. With an assortment of wire ferrules with/without collar. T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. with crimping pliers for wire ferrules 97 53 09 and self-adjusting insulation stripper 12 42 195. systainer® is a registered trademark of TANOS GmbH. Content: 1 x 12 42 195 KNIPEX MultiStrip 10 Automatic Insulation Stripper (0,03 – 10,0 mm²), 1 x 97 53 09 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with front loading (0,08 – 10 + 16 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (0,5 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (0,75 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (1 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (1,5 mm²), 200 x KNIPEX Wire ferrules with plastic collar 14 / 8 mm (2,5 mm²), 100 x KNIPEX Wire ferrules with plastic collar 17 / 10 mm (4 mm²), 100 x KNIPEX Wire ferrules with plastic collar 20 / 12 mm (6 mm²), 50 x KNIPEX Wire ferrules with plastic collar 22 / 12 mm (10 mm²),
Features and Benefits
With Crimping Pliers For Wire Ferrules 97 53 09 And Self-Adjusting Insulation Stripper 12 42 195
Technical attributes
In A Tanos Mini-Systainer® (Solid Plastic Box)
Two Stackable Plastic Inserts With 6 Trays Each For Connectors
With An Assortment Of Wire Ferrules With/Without Collar
T-Loc Fastener For One-Handed Operation: Open Or Close The Systainer® With One Turn And Connect To A Second Systainer®
Two Stackable Plastic Inserts With 6 Trays Each For Connectors
With An Assortment Of Wire Ferrules With/Without Collar
T-Loc Fastener For One-Handed Operation: Open Or Close The Systainer® With One Turn And Connect To A Second Systainer®
관련된 링크들
- Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Type Assortment Box Crimp Terminal Kit
- SES Sterling Sleeve Assortment Box Crimp Terminal Kit
- RND Crimp Terminal, Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- Knipex Knipex 97 5967 Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool