NEMIQ Crimp Assortment Box Crimp Terminal Kit

Subtotal (1 unit)*

₩723,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩723,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-4368
Distrelec 제품 번호:
302-32-274
제조사 부품 번호:
AS DS 200
제조업체:
NEMIQ
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NEMIQ

Product Type

Crimp Terminal Kit

Sub Type

Assortment Box

Connector Type

Crimp

Kit Contents

Assortment Box TL44 with 33 Inserts, Crimp tool: XLCLD 01125, Heat Gun, Heat-Shrink Insulated Terminals

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
US

Nemiq Crimp Terminal Kit, Assortment Box Kit, Connector - AS DS 200


This crimp Terminal kit provides a Compact assortment for terminating and insulating wire connections in electrical installations. It combines a storage case with a selection of insulated Terminals, a dedicated crimping tool and a heat source to support preparation and finishing of crimp joints in workshop or on-site settings.

Features and Benefits:


• Contains 33 inserts providing varied Terminal types for multiple wire sizes
• Includes a dedicated crimp tool delivering consistent mechanical termination force
• Supplied heat gun enables controlled shrink application for secure insulation

Applications


• Suitable for on-site wiring and maintenance tasks
• Ideal for panel assembly and cable-harness work
• Used with insulated terminations for protective electrical connections

What items are included to complete a crimp and shrink workflow?


The kit contains an assortment case with 33 inserts, a crimping tool and a heat gun enabling crimping, followed by heat-shrink application.

Are the components compliant with chemical and material restrictions?


The terminals and kit components meet REACH and RoHS regulatory requirements.

관련된 링크들