RND Crimp Terminal, Crimp Terminal Crimp terminal Kit Crimp Terminal Kit

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(1개가 1미터안에)

₩502,400.00

RS 제품 번호:
492-539
제조사 부품 번호:
RND 465-01341
제조업체:
RND
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RND

Connector Type

Crimp Terminal, Crimp Terminal

Sub Type

Crimp terminal Kit

Product Type

Crimp Terminal Kit

Contact Material

Brass, Brass

Contact Plating

Tin, Tin

Kit Contents

525 pieces of Crimp Terminal

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The RND Crimp terminal assortment kit is expertly designed for versatility and reliability in electrical connections. Featuring a comprehensive range of terminals, this kit caters to various wire sizes, ensuring you have the right fit for any project. Crafted with high-quality materials, including tin-plated brass and electrolytic copper, the components provide excellent conductivity and durability. The inclusion of PVC insulation ensures safety and optimal performance across a temperature range of -10°C to 75°C. With clear labelling and organisation, finding the correct terminal is straightforward, making this kit an essential addition to any toolkit.

Includes a wide variety of terminals suitable for different wire gauges

Utilises high-quality tin-plated materials for superior conductivity

Features robust insulation to enhance safety during use

Optimised for a broad temperature range for diverse applications

Organised packaging for easy access and identification

Ideal for both professional and home use, ensuring versatility

관련된 링크들