HARTING Han-Yellock Crimp Tool Crimp Tool for Han C Connector Contacts, Han D Connector Contacts, Han E Connector

Subtotal (1 unit)*

₩2,212,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,212,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
848-6966
Distrelec 제품 번호:
300-18-440
제조사 부품 번호:
09990000888
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Han C Connector Contacts, Han D Connector Contacts, Han E Connector Contacts, Han-Yellock Connector Contacts

Series

Han-Yellock

Standards/Approvals

RoHS

COO (Country of Origin):
DE

HARTING Crimping Tool, 0.14 to 4mm² Wire Size, Hand Operation - 09990000888


This crimping tool is a hand-operated device designed for precision wire crimping. It is suitable for wire sizes ranging from 0.14 to 4mm², it is engineered to work effectively with various connector contacts including Han C, Han D, Han E, and Han-Yellock connectors. This versatile tool is essential for reliable electrical connections in a range of applications.

Features & Benefits


• Compatible with Han C, D, E, and Yellock connector contacts
• Hand operated design ensures user comfort and control
• Provides consistent and secure electrical connections
• Ideal for use in both professional and industrial environments
• Enhances efficiency in assembly and maintenance tasks

Applications


• Used with Han C connectors for reliable connections
• Utilised for Han D connectors in electrical systems
• Employed with Han E contacts for efficient circuit integration
• Applicable for crimping Han Yellock connector contacts

What type of wire sizes can be handled with this tool?


It can accommodate a range of wire sizes, specifically from 0.14mm² to 4mm², making it suitable for various electrical projects.

Is this tool designed for specific types of connectors?


Yes, it is designed for use with multiple connector types, including Han C, Han D, Han E, and Han-Yellock contacts.

How does the hand-operated mechanism benefit users?


The hand-operated mechanism provides enhanced control and allows for precise crimping, ensuring reliable electrical connections without excessive force.

What industries can benefit from using this crimping tool?


It is particularly beneficial in automation, electronics, and electrical and mechanical industries, where secure wire connections are crucial.

관련된 링크들