대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,672,420.00
일시적 품절
- 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩1,672,420.00 |
| 5 + | ₩1,622,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-0006
- 제조사 부품 번호:
- 640031600
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 12 to 10 AWG Wire size, Hand Operation Type - 640031600
This hand crimp tool is designed for the precise application of Krimptite terminals, accommodating wire sizes from 10 to 12 AWG. With its manual operation and durable construction, it ensures reliable electrical connections. The tool is ideal for professionals in fields such as automation and electrical engineering, offering simplicity and efficiency in crimping tasks.
Features & Benefits
• Facilitates crimping for uninsulated female flag quick disconnects
• Suitable for 10 and 12 AWG wire sizes
• Designed for use with Krimptite terminals for effective connections
• Manual operation ensures complete user control and adaptability
• Heavy-duty design ensures longevity and minimal wear
• Compliant with industry standards for quality assurance
Applications
• Utilised with Krimptite uninsulated female flag quick disconnect terminals
• Ideal for automotive and industrial electrical tasks
• Suitable for use in both professional and DIY electrical
• Serves as an essential tool for maintenance and repair work
How does this tool ensure proper crimping performance?
The crimping tool is specifically designed to match the specifications of Krimptite terminals, allowing for consistent and reliable electrical connections. The manual operation provides the user with the control needed to achieve the correct level of compression for effective performance.
Can it be used with different wire gauges?
This hand crimp tool is specifically tailored to crimp wire sizes of 10 to 12 AWG, ensuring optimal performance when handling these gauges. Using it outside of these specifications may compromise the quality of the crimp.
What maintenance is required for this tool?
Regular cleaning and inspection for wear are recommended to maintain its performance. Ensure that the crimping jaws remain undamaged and free of debris to preserve functionality.
Is the tool compatible with any other terminal types?
It is primarily designed for use with Molex Krimptite terminals. Using it with terminals from other manufacturers may not yield the desired crimp specifications and results.
관련된 링크들
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129, Hand, Tool Crimp Tool
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-2300 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129, Hand Crimp Tool
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C