CK Crimp Tool Ratchet Crimper for Wire Ferrules

Subtotal (1 unit)*

₩181,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩181,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-2146
Distrelec 제품 번호:
302-44-688
제조사 부품 번호:
T3692A
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Sub Type

Ratchet Crimper

Product Type

Crimp Tool

For Use With

Wire Ferrules

Handle Type

Comfort Grip

Minimum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Adjustable Ratchet

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
TW

CK Crimp Tool, 26AWG Minimum Wire Size, 14AWG Maximum Wire Size - T3692A


This crimp tool is a handheld ratchet device designed to compress wire ferrules across a range of conductor sizes. It operates with an adjustable locking mechanism to ensure consistent crimps and is intended for tasks requiring controlled, repeatable termination of stranded conductors. The tool incorporates ergonomic handles to ease manual use during repetitive operations.

Features and Benefits:


• Adjustable ratchet ensures consistent compression force
• Comfort grip reduces hand fatigue during repeated cycles
• Ratchet mechanism prevents premature release for secure crimps
• Supports ferrule crimping across 0.14 to 2.50mm conductor range
• Overall Length is 210mm

Applications


• Suitable for terminating small control cables and wiring looms
• Ideal for electrical panel and Terminal Block work
• Used with wire ferrules in industrial assembly environments
• Can be used for field maintenance of machinery wiring

What conductor sizes can it process?


It accommodates conductors from 26AWG up to 14AWG, corresponding to a 0.14 to 2.50mm cross-sectional range.

How does the ratchet affect operation?


The adjustable ratchet provides staged closure and locks until full compression is achieved to maintain uniform crimps.

What grip characteristics support extended use?


The handles feature a comfort grip design to improve hand contact and reduce strain during prolonged manual crimping.

Which termination type is it intended for?


It is designed specifically for crimping wire ferrules to stranded conductors.

관련된 링크들