Chemtronics Foam Swab, Polypropylene Handle,For use with Precision Equipment, PCB, Contacts, Camera, Computer, Magnetic
- RS 제품 번호:
- 249-4127
- Distrelec 제품 번호:
- 180-78-123
- 제조사 부품 번호:
- CF2050
- 제조업체:
- Chemtronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩78,700.00
재고있음
- 추가로 2026년 11월 16일 부터 364 개 단위 배송
- 추가로 2026년 12월 07일 부터 936 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 14 | ₩78,700.00 | ₩1,574.00 |
| 15 - 39 | ₩75,560.00 | ₩1,512.00 |
| 40 + | ₩72,380.00 | ₩1,448.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-4127
- Distrelec 제품 번호:
- 180-78-123
- 제조사 부품 번호:
- CF2050
- 제조업체:
- Chemtronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chemtronics | |
| Product Type | Swab | |
| Application | Precision Equipment, PCB, Contacts, Camera, Computer, Magnetic Heads, Component, Optics | |
| Package Type | Bag | |
| Bud Material | Foam | |
| Stick Material | Polypropylene | |
| Length | 130mm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | RoHS | |
| Head Diameter | 4.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chemtronics | ||
Product Type Swab | ||
Application Precision Equipment, PCB, Contacts, Camera, Computer, Magnetic Heads, Component, Optics | ||
Package Type Bag | ||
Bud Material Foam | ||
Stick Material Polypropylene | ||
Length 130mm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals RoHS | ||
Head Diameter 4.8mm | ||
- COO (Country of Origin):
- PH
The Chemtronics foamtip swabs are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These foam swabs are ideal for general cleaning applications.
Highly absorbent precision foam swab
Precision cleaning swabs with polyurethane foam head
Purest medical grade foam
Traps surface particles while cleaning
High solvent capacity, holds solvent well
Fiberless construction does not generate loose fibers or particles
No adhesives or binders are used in the construction
Economical for high quantity applications
관련된 링크들
- Chemtronics Cotton Swab, Paper Composite Handle,For use with Precision Equipment, Component, PCB, Contacts, Optics,
- Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Precision Cleaning, Length 154 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Precision Cleaning, Length 127 mm 50 Per Pack
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m
- Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Precision Cleaning, Length 171 mm 50 Per Pack
- Chemtronics Cotton Cotton Bud & Swab, Plastic Handle,For use with Precision Cleaning, Length 79.37 mm 30 Per Pack
- Chemtronics Fibre Optic Cleaning Swab for Equipment Test Port, Back Plane Connection, Fibre Optic Sleeve, Polishing, 100
- Chemtronics Polyethylene Terephthalate Cotton Bud & Swab, Polypropylene Handle,For use with Clean Room, Chamber