Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m
- RS 제품 번호:
- 613-1431
- Distrelec 제품 번호:
- 110-83-078
- 제조사 부품 번호:
- 48042F
- 제조업체:
- Chemtronics
대량 구매 할인 받기
5개 더 담고 ₩5,900.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩42,300.00
재고있음
- 추가로 2026년 11월 23일 부터 164 개 단위 배송
- 추가로 2026년 12월 07일 부터 54 개 단위 배송
- 추가로 2026년 12월 21일 부터 162 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩42,300.00 | ₩846.00 | - |
| 5 - 9 | ₩41,120.00 | ₩822.00 | ₩5,900.00 |
| 10 + | ₩39,400.00 | ₩788.00 | ₩29,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 613-1431
- Distrelec 제품 번호:
- 110-83-078
- 제조사 부품 번호:
- 48042F
- 제조업체:
- Chemtronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chemtronics | |
| Cleaner Type | Swab | |
| Product Type | Fibre Optic Cleaning | |
| Application | Test Equipment | |
| Package Type | Tube | |
| Package Size | 50 m | |
| Size | 2.5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chemtronics | ||
Cleaner Type Swab | ||
Product Type Fibre Optic Cleaning | ||
Application Test Equipment | ||
Package Type Tube | ||
Package Size 50 m | ||
Size 2.5 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Chemtronics Fibre Optic Foam Swab
The Chemtronics 2.5mm fibre optic foam swab is made of reticulated 100 pores per inch medical-grade polyurethane foam which features the best open-cell structure, providing excellent particle entrapment characteristics. This foam is thermally bonded to the swab handle without using adhesives. This swab is economical and ideal for general applications.
Features and Benefits
Traps surface particles while cleaning
High solvent capacity
Holds solvent well
Fibreless construction does not generate loose fibres or particles
No adhesives or binders are used in the construction
Economical for high quantity applications
Available Aqua-Prime processed
Sized to fit 2.5mm fibre optic connectors
Soft polyurethane foam will not scratch surfaces
Swab head gently conforms to surface
Applications
Remove particulate and oily contaminants from 2.5mm fibre optic connector end faces
Effective as end face cleaner in back plane applications when used in the Combination Cleaning Process with the Water-based Fibre-Wash Liquid and the QbE Wiper.
To Clean excess adhesives after gluing
Precision application of lubricants and solvents
2.5mm alignment sleeve cleaning
Micro mechanical cleaning
관련된 링크들
- Chemtronics Fibre Optic Cleaning Swab for Equipment Test Port, Back Plane Connection, Fibre Optic Sleeve, Polishing, 100
- Chemtronics Fibre Optic Cleaning Swab for V Grooves, Ferrule, 50 m
- Chemtronics Fibre Optic Cleaning Swab for Ferrule, Fibre Optic Connectors, Fusion Splice Mirror, 15 m
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 100
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 2.5 mm
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors, LCD Screen, Plasma Screens, 50
- Chemtronics Fibre Optic Cleaning Pen for Splices, Fibre Optic Connectors, Cable, 5 g