Chemtronics Cotton Swab, Paper Composite Handle,For use with Precision Equipment, Component, PCB, Contacts, Optics,
- RS 제품 번호:
- 249-4125
- 제조사 부품 번호:
- CCT2425
- 제조업체:
- Chemtronics
대량 구매 할인 받기
15개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩7,620.00
재고있음
- 추가로 2026년 11월 23일 부터 1,820 개 단위 배송
- 추가로 2026년 12월 21일 부터 1,000 개 단위 배송
- 추가로 2027년 1월 18일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 14 | ₩7,620.00 | ₩304.00 | - |
| 15 - 39 | ₩7,340.00 | ₩294.00 | 3% |
| 40 + | ₩6,700.00 | ₩268.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-4125
- 제조사 부품 번호:
- CCT2425
- 제조업체:
- Chemtronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chemtronics | |
| Product Type | Swab | |
| Application | Precision Equipment, Component, PCB, Contacts, Optics, Camera, Magnetic Heads, Computer | |
| Package Type | Bag | |
| Bud Material | Cotton | |
| Stick Material | Paper Composite | |
| Length | 76mm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | RoHS | |
| Head Diameter | 3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chemtronics | ||
Product Type Swab | ||
Application Precision Equipment, Component, PCB, Contacts, Optics, Camera, Magnetic Heads, Computer | ||
Package Type Bag | ||
Bud Material Cotton | ||
Stick Material Paper Composite | ||
Length 76mm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals RoHS | ||
Head Diameter 3mm | ||
- COO (Country of Origin):
- US
The Chemtronics cotton-tips cotton swabs consists of cotton fibers which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. These cotton swabs have excellent absorbency, as well as high strength especially when saturated with water. This cotton swab is designed for cleaning applications where absorbency is critical.
Single headed or double headed swabs
Soft, highly absorbent
Compatible with most solvents
100% pure pharmaceutical grade bleached white cotton head
관련된 링크들
- Chemtronics Foam Swab, Polypropylene Handle,For use with Precision Equipment, PCB, Contacts, Camera, Computer, Magnetic
- Chemtronics Cloth Cotton Bud & Swab, ABS Handle,For use with Optics, Electronic, Length 82.5 mm 50
- Chemtronics Foam Cotton BudFor use with Precision Cleaning, Optics, Length 113 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Precision Cleaning, Length 154 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Precision Cleaning, Length 171 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Precision Cleaning, Length 127 mm 50 Per Pack
- Chemtronics Cotton Cotton Bud & Swab, Plastic Handle,For use with Precision Cleaning, Length 79.37 mm 30 Per Pack
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m