RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm
- RS 제품 번호:
- 229-9196
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩100,200.00
재고있음
- 추가로 2026년 10월 21일 부터 4 개 단위 배송
- 추가로 2026년 11월 25일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩100,200.00 | ₩10,020.00 |
| 5 + | ₩82,460.00 | ₩8,246.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9196
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Length | 50mm | |
| Roller Diameter | 9mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 9 mm | |
| Spindle Shape | Round | |
| Fixing Type | Axle | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 100N | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Length 50mm | ||
Roller Diameter 9mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 9 mm | ||
Spindle Shape Round | ||
Fixing Type Axle | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 100N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Zinc Plated Steel Conveyor Roller Units
RS PRO introduces this compact roller unit for roller tracks. They feature a very small centre distance and maximum number of axles for minimum vibrations and reduced point load on the goods. Roller units come completely pre-assembled.
Features and Benefits
Available in various colours
Material
Applications
These RS PRO Roller Units are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 80 N, 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 125 N,
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel 150 N, 8 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 700 mm L, Mild Steel 3000 N, 12 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 650 mm L, Mild Steel 3000 N, 12 mm