Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle

대량 구매 할인 받기

6개 더 담고 ₩6,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩25,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 177 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩25,160.00-
6 - 11₩24,160.00₩6,000.00
12 +₩23,140.00₩24,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-7264
제조사 부품 번호:
3 842 525 738
제조업체:
Bosch Rexroth
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch Rexroth

Roller Length

325mm

Product Type

Conveyor Roller Conveyor Roller

Roller Diameter

40mm

Tube Material

Galvanised Steel

Spindle Size

8 mm

Spindle Shape

Round

Spindle Material

Zinc Plated Steel Spindle

Dynamic Load Capacity

500N

Overall Length

346mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Bosch Rexroth Conveyor Roller, Galvanized Steel Material, Click-In Mechanism - MGE Series - 3 842 525 738


Get the ball rolling when you need to shift heavy objects with a little help from this conveyor roller from Bosch Rexroth. Installation is a piece of cake – simply click it into a compatible rail mount or carrier. As it's made of galvanised steel, it's hardwearing and a safe bet for use in demanding industrial settings. You can rely on this roller to take loads of up to 500N off your hands.

Features & Benefits


• Roller length of 325mm makes it practical for shifting larger objects

• Modular construction, so easy to replace

Applications


• Steelmaking

• Warehousing and logistics

• Factory floors

What does this product's ESD-safe behaviour mean?


As this is an ESD-safe product, you can trust it won't interfere with ESD protections in sensitive workplaces and won't cause static discharge.

관련된 링크들