RS PRO Galvanised Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS 제품 번호:
- 229-9185
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩27,100.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩30,620.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩30,620.00 | ₩3,062.00 | - |
| 5 + | ₩25,200.00 | ₩2,520.00 | ₩27,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9185
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Roller Length | 33.3mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 24mm | |
| Tube Material | Galvanised Steel | |
| Spindle Size | 28 mm | |
| Spindle Shape | Round | |
| Fixing Type | Flange | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 150N | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Roller Length 33.3mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 24mm | ||
Tube Material Galvanised Steel | ||
Spindle Size 28 mm | ||
Spindle Shape Round | ||
Fixing Type Flange | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 150N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Zinc Plated Steel Conveyor Roller
RS PRO introduces these resilient and smooth roller units for roller tracks. Product comes completely preassembled and with the optional with or without flange as lateral guiding.
Features and Benefits
Available in various colours
Material
Applications
These RS PRO Conveyor Rollers are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 125 N,
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 80 N, 9 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel 150 N, 8 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 700 mm L, Mild Steel 3000 N, 12 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 500 mm L, Mild Steel 3000 N, 12 mm