RS PRO Galvanised Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm

대량 구매 할인 받기

5개 더 담고 ₩98,520.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩111,326.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩111,326.00₩11,132.00-
5 +₩91,622.00₩9,162.00₩98,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9192
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Conveyor Roller Conveyor Roller

Roller Length

50mm

Roller Diameter

9mm

Tube Material

Galvanised Steel

Spindle Size

9 mm

Spindle Shape

Round

Fixing Type

Axle

Spindle Material

Steel (Zinc Plated)

Dynamic Load Capacity

100N

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Zinc Plated Steel Conveyor Roller Units


RS PRO introduces this compact roller unit for roller tracks. They feature a very small centre distance and maximum number of axles for minimum vibrations and reduced point load on the goods. Roller units come completely pre-assembled.

Features and Benefits


Available in various colours

Material

  • Standard roller: Plastic PA, glass reinforced

  • Standard cage: Plastic PA, glass fiber reinforced

  • Applications


    These RS PRO Roller Units are ideal for use with roller tracks and conveyor systems, environments include:

    Material transport

    Production

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들