RS PRO Galvanised Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩42,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩42,160.00₩4,216.00
5 +₩34,700.00₩3,470.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9183
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Roller Length

33.3mm

Product Type

Conveyor Roller Conveyor Roller

Roller Diameter

24mm

Tube Material

Galvanised Steel

Spindle Size

28 mm

Spindle Shape

Round

Fixing Type

Flange

Spindle Material

Steel (Zinc Plated)

Dynamic Load Capacity

150N

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Zinc Plated Steel Conveyor Roller


RS PRO introduces these resilient and smooth roller units for roller tracks. Product comes completely preassembled and with the optional with or without flange as lateral guiding.

Features and Benefits


Available in various colours

Material

  • Standard roller: Plastic PA, glass reinforced

  • Standard cage: Plastic PA, glass fiber reinforced

  • Applications


    These RS PRO Conveyor Rollers are ideal for use with roller tracks and conveyor systems, environments include:

    Material transport

    Production

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들