RS PRO Galvanised Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS 제품 번호:
- 229-9169
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩32,360.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩32,360.00 | ₩3,236.00 | - |
| 5 + | ₩26,640.00 | ₩2,664.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9169
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Roller Length | 33.3mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 24mm | |
| Tube Material | Galvanised Steel | |
| Spindle Size | 28 mm | |
| Spindle Shape | Round | |
| Fixing Type | Flange | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 150N | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Roller Length 33.3mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 24mm | ||
Tube Material Galvanised Steel | ||
Spindle Size 28 mm | ||
Spindle Shape Round | ||
Fixing Type Flange | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 150N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Zinc Plated Steel Conveyor Roller
RS PRO introduce these resilient and smooth zinc steel conveyor roller units for roller tracks. They feature a reduced centre distance due to the cage and for ease are provided completely preassembled.
Features and Benefits
Available in various colours
Material
Standard roller: Plastic PA, glass reinforced
Standard cage: Plastic PA, glass fiber reinforced
Applications
These RS PRO Conveyor Rollers are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 125 N,
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 100 N, 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 80 N, 9 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel 150 N, 8 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 700 mm L, Mild Steel 3000 N, 12 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 500 mm L, Mild Steel 3000 N, 12 mm