Eaton Grey Plastic M22 Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

₩64,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
399-3999
제조사 부품 번호:
70010885 RS-M22-I1-M1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Control Station Enclosure

Series

M22

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

72mm

Width

80mm

Depth

56mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Eaton NO/NC Momentary Push Button Control Station - M22-I1-M1


• Single complete enclosure unit with momentary push button actuation

• Push button head not included

• Screw Terminals for easy installation

• Maximum voltage 230 V ac, 500 V dc

• IP66 IP rating

Eaton Push Button Control Station - M22 Series


Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.

Typical Applications


Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits


• Snap fitting modular range of 22.5mm control devices

• Up to six clip-together contact elements per actuator

• Stayput actuators convert with a simple adaptor to spring return

• Flush, surface or rear mounted

• Mechanical lifespan of up to 100,000 operations

• Operating temperature of -25 to +70°C

IP rating explanation


• IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)

• IP67 (rated as "dust tight" and protected against immersion)

What is the difference between a push button station for emergency stop and a general-purpose control station?


A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Note

Eaton formerly known as Moeller

Approvals

UL; CSA; IEC/EN60947

관련된 링크들