Eaton Grey Plastic RMQ Titan M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- RS 제품 번호:
- 399-4009
- 제조사 부품 번호:
- 70002533 M22-I1Y-M1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩54,220.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 399-4009
- 제조사 부품 번호:
- 70002533 M22-I1Y-M1
- 제조업체:
- Eaton
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Length | 72mm | |
| Width | 80mm | |
| Depth | 56mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series RMQ Titan M22 | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Length 72mm | ||
Width 80mm | ||
Depth 56mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Eaton RMQ Titan M22 Series Control Station Enclosure, 22mm Cutout Diameter, IP66 - 70002533 M22-I1Y-M1
This control station enclosure is an essential component for various industrial applications, offering a reliable solution for housing push buttons and control devices. Designed with a 22mm cutout, it features a grey plastic exterior, providing both durability and weather resistance. The enclosure measures 56mm in length, 80mm in width, and 56mm in depth, ensuring a compact and efficient installation in tight spaces. With an IP66 rating, it safeguards against dust and water ingress, making it ideal for both indoor and outdoor environments.
Features & Benefits
• IP66 rating ensures protection against dust and water
• Weatherproof design suitable for outdoor installations
• Constructed from durable plastic for long-lasting performance
• Operates effectively in temperatures from -25°C to +70°C
• 22mm cutout accommodates standard push button devices
• Lightweight design simplifies installation and maintenance
Applications
• Utilised in automation control systems
• Ideal for electrical and mechanical equipment monitoring
• Suitable for use in outdoor control panels
• Employed in manufacturing processes requiring reliable operation
What materials are used in the construction of this enclosure?
The enclosure is made from high-quality plastic, providing a lightweight yet durable housing that withstands various environmental conditions. This ensures longevity and performance, particularly in industrial settings.
How does the IP66 rating benefit its performance in diverse environments?
An IP66 rating guarantees complete protection against dust and water, enabling reliable operation in challenging conditions, including exposed outdoor areas where moisture or airborne particles may be present.
What is the significance of the 22mm cutout specification?
The 22mm cutout is a standard size for push buttons, allowing seamless integration with various control devices. This specification ensures compatibility with a wide range of push button options, enhancing its versatility in different applications.
Note
Eaton formerly known as Moeller
Approvals
UL; CSA; IEC/EN60947
관련된 링크들
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 6 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Enclosed Push Button - 12 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Black RMQ Titan M22 Push Button Enclosure -
- Eaton Pebble Grey Aluminium RMQ Titan M22 Enclosure - 1 Hole 22 mm Diameter