RS PRO Grey Plastic Control Station Enclosure - 3 Hole 22 mm Diameter
- RS 제품 번호:
- 282-5504
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩53,560.00
재고있음
- 46 개 단위 배송 준비 완료
- 추가로 2026년 12월 16일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5504
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 51mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 140mm | ||
Width 70mm | ||
Depth 51mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- IT
RS PRO Waterproof Enclosure
Crafted to endure the harshest conditions, the RS PRO Waterproof Electrical Control Switch Enclosure is your ultimate safeguard for electrical components and controls. Engineered with precision and durability in mind, this enclosure offers IP65 level protection against dust, water, and external contaminants, ensuring the reliable operation and longevity of your equipment.
Features and Benefits
• IP65 waterproof rating provides complete protection against water ingress, safeguarding your electrical components even in the most demanding environments
• Moulded in grey UL94-HB ABS, this enclosure is built to withstand tough conditions providing durability and longevity
• Pre-drilled 22mm cut-outs offer convenient mounting options for push button switches, allowing for easy installation and accessibility
• 21mm Diameter Knockouts moulded into the enclosure with PG13.5 thread for cable glands, facilitating secure cable management
• Operating temperature of -25° to 70°C offering a wide range of applications
Applications
Ensure the safety and longevity of your electrical components with the RS PRO Waterproof Electrical Control Switch Enclosure. Built to withstand the toughest conditions, this enclosure offers peace of mind, knowing that your equipment is protected against the elements. Trust RS PRO for quality, reliability, and superior performance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Grey Plastic Control Station Enclosure - 6 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22 mm Diameter