EDAC, 560 Wire to Wire Connector Cable, 2 Crimp, 250V 3A

대량 구매 할인 받기

1000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩12,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 990₩1,268.00₩12,680.00-
1000 - 4990₩1,230.00₩12,300.002%
5000 +₩1,194.00₩11,940.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
111-9296
제조사 부품 번호:
560-002-000-410
제조업체:
EDAC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EDAC

Product Type

Wire to Wire Connector

Pole Format

2

Voltage

250V

Current

3A

Mount Type

Cable

Connector Gender

Female

Contact Material

Phosphor Bronze

Housing Material

PBT

Termination Type

Crimp

Cable Diameter

1.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

Series

560

COO (Country of Origin):
CN

EDAC IP67 560 Series Receptacles


From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356

Features and Benefits


Fully waterproof with double latch

Internal polarisation preventing miss mating

Pre-assembled housings and seals

Easy crimp and poke

Wire to wire and wire to board options

Applications


Lighting

Industrial Pumps

Test equipment

Emergency vehicles

Construction equipment

Welding equipment

Automotive

Sound and broadcast systems

IP67 Edac Range


관련된 링크들