EDAC, 560 Wire to Wire Connector Cable, 2 Crimp, 250V 3A
- RS 제품 번호:
- 111-9295
- 제조사 부품 번호:
- 560-002-000-311
- 제조업체:
- EDAC
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩26,040.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 990 | ₩2,604.00 | ₩26,040.00 |
| 1000 - 4990 | ₩2,528.00 | ₩25,280.00 |
| 5000 + | ₩2,450.00 | ₩24,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 111-9295
- 제조사 부품 번호:
- 560-002-000-311
- 제조업체:
- EDAC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EDAC | |
| Product Type | Wire to Wire Connector | |
| Pole Format | 2 | |
| Voltage | 250V | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Termination Type | Crimp | |
| Cable Diameter | 1.7mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 560 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EDAC | ||
Product Type Wire to Wire Connector | ||
Pole Format 2 | ||
Voltage 250V | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
Termination Type Crimp | ||
Cable Diameter 1.7mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 560 | ||
- COO (Country of Origin):
- CN
EDAC IP67 560 Series Wire to Wire Plugs
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
관련된 링크들
- EDAC, 560 Wire to Wire Connector Cable, 3 Crimp, 250V 3A
- EDAC, 560 Wire to Wire Connector Cable, 5 Crimp, 250V 3A
- EDAC, 560 Wire to Wire Connector Cable, 2 Crimp, 250V 3A
- EDAC, 572 Wire to Wire Connector Cable, 2 Crimp, 300V 10A
- EDAC, 560 Compact Power Connector Surface, 2 Solder, 250V 3A
- EDAC, 572 Wire to Wire Connector Cable, 1 Crimp, 300V 10A
- EDAC, 572 Wire to Wire Connector Cable, 3 Crimp, 300V 10A
- EDAC Male Crimp Contact, 565 for use with 565 Series Wire-to-Board Connectors, 565 Series Wire-to-Wire Connectors