EDAC, 572 Wire to Wire Connector Cable, 3 Crimp, 300V 10A

Subtotal (1 pack of 10 units)*

₩22,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 190 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩2,290.00₩22,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
111-9342
제조사 부품 번호:
572-003-000-300
제조업체:
EDAC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EDAC

Pole Format

3

Product Type

Wire to Wire Connector

Current

10A

Voltage

300V

Connector Gender

Male

Mount Type

Cable

Contact Material

Brass and Phosphor Bronze

Housing Material

PBT

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

No

Series

572

COO (Country of Origin):
CN

EDAC IP67 572 Series Wire to Wire Plugs


From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356

Features and Benefits


Fully waterproof with double latch

Internal polarisation preventing miss mating

Pre-assembled housings and seals

Easy crimp and poke

Wire to wire and wire to board options

Applications


Lighting

Industrial Pumps

Test equipment

Emergency vehicles

Construction equipment

Welding equipment

Automotive

Sound and broadcast systems

IP67 Edac Range


관련된 링크들