Terasic GPIO to HSMC/HSTC Adapter Board for DE3, DE2 P0024

Subtotal (1 unit)*

₩136,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩136,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-9048
제조사 부품 번호:
P0024
제조업체:
Terasic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Terasic

Product Type

Communication & Wireless Development Tool

Kit Classification

Adapter Board

For Use With

DE3, DE2

Kit Name

GPIO to HSMC/HSTC

Interface Type

HSMC, HSTC

Standards/Approvals

RoHS

Terasic GPIO-HSTC Adapter Board


The HTG Card is designed to convert a High-Speed Terasic connector (HSTC) or a High-Speed Mezzanine connector (HSMC) I/Os to three 40-pin expansion prototype connectors, which are compatible with Altera DE3/DE2-115/DE2/DE1/DE0 expansion headers. Users can connect up to three Altera DE3/DE2-115/DE2/DE1/DE0 boards (or associated daughter cards) onto a HSTC/HSMC-interfaced host board via a HTG Card.

Convert HSTC/HSMC-interfaced I/O to standard 40-pin expansion connectors

Allow users to connect Altera DE3/DE2-115/DE2/DE1/DE0 boards to a HSTC/HSMC-interfaced host board

Provide test points for signal measurement

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

관련된 링크들