Silicon Labs ZGM130S Z-Wave Module Radio Board ZGM130S Development Kit for Z-Wave 700 SLWRB4207A
- RS 제품 번호:
- 226-8942
- 제조사 부품 번호:
- SLWRB4207A
- 제조업체:
- Silicon Labs
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩76,760.00
재고있음
- 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩76,760.00 |
| 5 + | ₩75,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-8942
- 제조사 부품 번호:
- SLWRB4207A
- 제조업체:
- Silicon Labs
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Silicon Labs | |
| Kit Classification | Development Kit | |
| Product Type | Development Board | |
| For Use With | Z-Wave 700 | |
| Featured Device | ZGM130S | |
| Kit Name | ZGM130S Z-Wave Module Radio Board | |
| Interface Type | USB, Ethernet | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Silicon Labs | ||
Kit Classification Development Kit | ||
Product Type Development Board | ||
For Use With Z-Wave 700 | ||
Featured Device ZGM130S | ||
Kit Name ZGM130S Z-Wave Module Radio Board | ||
Interface Type USB, Ethernet | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs Zen Gecko wireless radio board plugs into the Main Development Board of the Z-Wave 700 Development Kit. This radio board also supports Z-Wave Long Range. Used in conjunction with the software stack, distributed with Simplicity Studio, developers will have all the tools they need to start developing their project.
ZGM130S Wireless Gecko SiP Module with 512 kB Flash, 64 kB RAM, integrated RF matching network, crystals, and decoupling capacitors (ZGM130S037HGN2)
SMA connector or PCB antenna for RF connection
관련된 링크들
- Silicon Labs Z-Wave 700 Starter Kit ZGM130S Evaluation Kit for Z-Wave 700 SLWSTK6050B
- Silicon Labs Z-Wave 800 Pro Kit ZG23 SoC and ZGM230S Wireless Radio Board for ZG23 SoC and ZGM230S 915 MHz ZWAVE-PK800A
- Silicon Labs Gecko Board SLWRB4206A Development Kit for Z-Wave 700 SLWRB4206A
- Silicon Labs ZGM230S ZG23 SoC and ZGM230S Wireless Radio Board for Pro Kit Mainboard 915 MHz ZGM230-RB4205B
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs EFR32BG13 Bluetooth Radio Board for RF Interfaces Matching Networks 48 MHz SLWRB4104A
- Silicon Labs ZGM130S037HGN2 RF Transceiver, 64-Pin LGA
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915