Silicon Labs EFR32BG13 Bluetooth Radio Board for RF Interfaces Matching Networks 48 MHz SLWRB4104A
- RS 제품 번호:
- 144-9509
- 제조사 부품 번호:
- SLWRB4104A
- 제조업체:
- Silicon Labs
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩94,020.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩94,020.00 |
| 5 + | ₩92,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-9509
- 제조사 부품 번호:
- SLWRB4104A
- 제조업체:
- Silicon Labs
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Silicon Labs | |
| RF Technology | Bluetooth | |
| Kit Classification | Radio Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | RF Interfaces Matching Networks | |
| Featured Device | EFR32BG13 | |
| Maximum Frequency | 48MHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Silicon Labs | ||
RF Technology Bluetooth | ||
Kit Classification Radio Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With RF Interfaces Matching Networks | ||
Featured Device EFR32BG13 | ||
Maximum Frequency 48MHz | ||
The BRD4104A Blue Gecko Radio Board enables developers to develop Bluetooth® energy and proprietary wireless wireless applications. The board contains a 2.4 G Blue Gecko Wireless System on Chip and it optimized for operating at 10 dBm output power. Radiated and conducted testing is supported with the on-board printed antenna and UFL connector. The BRD4104A Blue Gecko Radio Board plugs into the Wireless Starter Kit Main board which is provided with the Blue Gecko Starter Kit and gives access to display, buttons and additional features from Expansion Boards. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, BGScript for Python-like scripting, and visual energy profiling and optimization. The board also serves as an RF reference design for applications targeting 2.4 GHz wireless operation with 10 dBm output power This document contains brief introduction and description of the BRD4104A Radio Board features focusing on the RF sections and performance.
Wireless SoC:
EFR32BG13P632F512GM48
CPU core: ARM Cortex®-M4 with FPU
Flash memory: 512 kB
RAM: 64 kB
Operation frequency: 2.4 GHz
Transmit power: 10 dBm
Integrated PCB antenna, UFL connector
(optional).
Crystals for LFXO and HFXO: 32.768 kHz
and 38.4 MHz.
The Blue Gecko SLWRB4104A wireless radio board plugs into the main board provided with the Blue Gecko Starter Kit. The modular design supports different radio boards, enabling developers develop Bluetooth low energy, and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development and visual energy profiling and optimization
관련된 링크들
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4159A
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4168A
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz