Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A

Subtotal (1 unit)*

₩124,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩124,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-7557
제조사 부품 번호:
SLWRB4174A
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Product Type

Communication & Wireless Development Tool

RF Technology

RF Transceiver

Kit Classification

Radio Board

Technology

MCU

For Use With

EFR32xG22

Featured Device

EFR32MG13

Kit Name

Radio Board Wireless Starter Kit

Maximum Frequency

490MHz

Standards/Approvals

RoHS

COO (Country of Origin):
NO
The Silicon Labs dual band radio board is an excellent starting point to get familiar with the EFR32 mighty gecko wireless system-on-chip. It also provides all necessary tools for developing a Silicon Labs wireless application. BRD4174A is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the EFR32MG13 wireless SoC, with matching networks for 19 dBm output power, a 2.4 GHz PCB antenna, and an SMA connector for the 490 MHz band. The wireless starter kit mainboard contains an on-board J-link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the EFR32's many capabilities.

Wireless SoC with 512 kB Flash, and 64 kB RAM

Dual band integrated radio transceiver

19 dBm output power

Inverted-F PCB antenna

SMA antenna connector

관련된 링크들