Digilent Pcam 5C PB200-358, OV5640 Module for FPGA 27 MHz 410-358

대량 구매 할인 받기

4개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩114,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 3₩114,980.00-
4 +₩111,560.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-1555
Distrelec 제품 번호:
301-04-336
제조사 부품 번호:
410-358
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

OmniBSI

For Use With

FPGA

Featured Device

PB200-358, OV5640

Kit Name

Pcam 5C

Maximum Frequency

27MHz

Standards/Approvals

Lead Free

Pcam 5C: 5 MP Fixed Focus Color Camera Module


The Pcam 5C is an imaging module that is used with FPGA (field-programming gate array) development boards. This Omnivision OV5640 5-megapixel camera on a single chip offers a cost efficiency and high-volume autofocus (AF).

Advantages of Pcam 5C


• System-on-chip (SOC) sensor with OmniVision 1.4 micron OmniBSI

• Excellent pixel performance

• Best in class low-light sensitivity

• Full functionality of a complete camera

• Anti-shake technology

• AF (autofocus) control

• Enables 720p HD video at 60 frames per second (fps) and 1080p HD video at 30 fps with complete user control

• A post-binning re-sampling filter function removes zigzag artifacts around slant edges and minimizes spatial artifacts to deliver even sharper, crisper colour images

• Faster image preview and zoom with Scalado tagging

Features of Pcam 5C


• 1.4 μm x 1.4 μm pixel with OmniBSI technology for high performance (high sensitivity, low crosstalk, low noise, improved quantum efficiency)

• optical size of 1/4''

automatic image control functions:

• automatic exposure control (AEC)

• automatic white balance (AWB)

• automatic band filter (ABF)

• automatic 50/60 Hz luminance detection

• automatic black level calibration (ABLC)

• programmable controls for frame rate, AEC/AGC 16-zone size/position/ weight control, mirror and flip, cropping and panning

• image quality controls: colour saturation, hue, sharpness, lens correction, defective pixel cancelling and noise cancelling

• LED and flash strobe mode

• internal and external frame synchronization for frame exposure mode

• horizontal binning and vertical sub-sampling

• embedded JPEG compression

• embedded 1.5V regulator for core power

• support for black sun cancellation

• suitable for module size 8.5x 8.5x 6mm with both CSP and RW packaging

Specifications


• output formats: 8/10-bit RAW RGB output

• lens size: 1/4''

• lens chief ray angle: 24°

• input clock frequency: 6-27 MHz

• shutter: rolling shutter/frame exposure

• power supply in core: 1.5V

• power supply in analog: 2.6 - 3.0V

List of Pins


• Pin 1 GND

• Pin 2 MIPI_LANE0_N

• Pin 3 MIPI_LANE0_P

• Pin 4 GND

• Pin 5 MIPI_LANE1_N

• Pin 6 MIPI_LANE1_P

• Pin 7 GND

• Pin 8 MIPI_CLK_N

• Pin 9 MIPI_CLK_P

• Pin 10 GND

• Pin 11 PWUP

• Pin 12 N/C

• Pin 13 SCCB_SCL

• Pin 14 SCCB_SDA

• Pin 15 VCC3V3

Where can you use OV5640 Pcam 5C?


• Mobile phones

• Digital Still and Video Cameras

• Entertainment

관련된 링크들